Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Evolution XPC 301-033 20M XPC Professional 1-pair Red 20m

Order Code:  

02-0626

  Copy to clipboard
Brand: Evolution XPC  Copy to clipboard MPN: 301-033 20M  Copy to clipboard
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £6.48   £5.94

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayContact us for additional stock

This professional OFC 1-pair analogue audio cable is designed for use where a small diameter balanced signal is required.


  • Suitable for inter-rack wiring or patch bay termination
  • High specification installation cable
  • 24AWG OFC XLPE conductors are twisted together with a drain wire and then screened in an aluminium foil for 100% coverage
  • Foil screen is then bonded to the overall PVC/neoprene jacket for one strip preparation
  • Cable diameter 3.5mm
  • 7/0.2mm conductor stranding
  • Colour: red
  • Supplied in 20m lengths
Number of Cores 1 pair
Colour Red
Conductor Stranding 7/0.20mm
Conductor Material Oxygen free copper
Length 20m
Cable Diameter 3.5mm
Conductor Resistance 85Ω/km
Cable Diameter (AWG) 24AWG
Capacitance 130pF/m
Conductor Stranding (AWG/Strands) 24/7AWG
Conductor Area 0.22mm²

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review