Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Evolution XPC 301-032 500M XPC Professional 1-pair Blue 500m

Order Code:  

02-0624

  Copy to clipboard
Brand: Evolution XPC  Copy to clipboard MPN: 301-032 500M  Copy to clipboard
 Report an error

Discontinued

This professional OFC 1-pair analogue audio cable is designed for use where a small diameter balanced signal is required.


  • Suitable for inter-rack wiring or patch bay termination
  • High specification installation cable
  • 24AWG OFC XLPE conductors are twisted together with a drain wire and then screened in an aluminium foil for 100% coverage
  • Foil screen is then bonded to the overall PVC/neoprene jacket for one strip preparation
  • Cable diameter 3.5mm
  • 7/0.2mm conductor stranding
  • Colour: blue
  • Supplied in 500m lengths
Number of Cores 1 pair
Colour Blue
Conductor Stranding 7/0.20mm
Conductor Material Oxygen free copper
Length 500m
Cable Diameter 3.5mm
Conductor Resistance 85Ω/km
Cable Diameter (AWG) 24AWG
Capacitance 130pF/m
Conductor Stranding (AWG/Strands) 24/7AWG
Conductor Area 0.22mm²

Reviews


Be the first to submit a review