Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Evolution XPC 301-001 20M Prof Mic Cable Black 20m

Order Code:  

02-0600

  Copy to clipboard
Brand: Evolution XPC  Copy to clipboard MPN: 301-001 20M  Copy to clipboard
 Report an error

Discontinued

Superior and extremely flexible anti-kink professional microphone cable from Evolution XPC.


  • Colour: black
  • Cable diameter 6.35mm
  • Red and blue OFC copper conductors
  • Constructed with standard cotton fibres
  • Reduced microphonic noise, and stops capacitance fluctuations
  • Cross lined polythene insulation material
  • 60pF core to core
  • Inner pair closely lapped in an OFC copper spiral screen
  • Flexible yet rugged matt abrasion resistant PVC/neoprene jacket
  • Colour coded for easy identification
  • Supplied in 20m lengths
Number of Cores N/A
Colour Black
Conductor Stranding 28/0.10mm
Conductor Material Oxygen free copper
Length 20m
Cable Diameter 6.3mm
Conductor Resistance 85Ω/km
Capacitance 110pF/m
Conductor Stranding (AWG/Strands) 24/28AWG
Conductor Area 0.22mm²

Reviews


Does its job

Reviewed by: Manny - 06 December 2021
I used this cable with microphones and studio monitors. Zero complaints. I like the fact that the cable is very pliable.

Durable quality cable

Reviewed by: Scoox - 16 September 2015
Bought this cable around 2008, used it every day all the way to 2015 and it's still as new. The cable is very flexible, doesn't attract dust and doesn't kink. Worth every penny!