Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Evolution XPC 300-008 XPC Pre-jacketed 8-pair 10m
Image Representative of Range

Evolution XPC 300-008 XPC Pre-jacketed 8-pair 10m

Order Code:  

02-0656

 
Brand: Evolution XPC  MPN: 300-008 
 Report an error
Qty Unit Price (Ex VAT)
1+ £54.67
3+ £50.68
6+ £45.19

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
Available to back OrderStandard factory lead time 3 weeks

OFC pre-jacketed lapp screened multicore audio cable from Evolution XPC with 8 pairs.


  • Designed for use in any audio application
  • Pre-jacketed and individually numbered cores significantly cuts termination time
  • Lapp screen offers incredible flexibility
  • Increased electrical performance enhanced by the lapp screens ability to flex with the cable unlike traditional foil screens which break down with repeated use
  • These features make these pre-jacketed lapp screened multicore cables the ideal cable for mobile use
  • Black PVC jacket
  • Conductor stranding 7/0.2mm
  • Cable diameter 12.2mm
  • Supplied in lengths of 10m
Cable Diameter 12.2mm
Capacitance 181pF/m
Colour Black
Conductor Area 0.22mm²
Conductor Material Oxygen free copper
Conductor Resistance N/A
Conductor Stranding 7/0.20mm
Conductor Stranding (AWG/Strands) 24/7AWG
Length 10m
Number of Cores 8 pair

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


*Question functionality currently disabled


26 March 2019 Question by: Rapid Customer | Product code: 02-0656
Q. What is the awg of XPC 300-008?
A. Hi Ronald, Thanks for your question. Its 24 AWG.

Reviews


Be the first to submit a review