Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sommer Cable 300-0024 Tricone Instrument Cable Green 24 AWG

Order Code:  

59-2048

  Copy to clipboard
Brand: Sommer Cable  Copy to clipboard MPN: 300-0024  Copy to clipboard
  • Quickly find another product in this range by Colour:

    Black Blue Green Red
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.29

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Standard factory lead time 7 days
36 available to back OrderBack-order availability date - 02/05/2024

The Sommer Cable 300-0024 is a SC-TRICONE MKII Instrument Cable. The TRICONE MKII is a flexible cable for guitar, keyboard, the live musician, studio keyboarder and the home recorder. The cable is based on the sound wire diameter of 0.22mm² and the fine individual strands of 0.10mm. It is very robust, easy to wind, and protected against cable breaks.

Application: Dependable cable for live application (guitar and keyboard), Reasonable line or patch cable for the home recorder.


  • Very robust due to the large conductor diameter and fine individual stranding
  • Good electrical values due to the insulation made of skin PE
  • 100 % Protected due to double shielding (copper spiral + conductive carbon shielding)
  • High number of bending cycles
  • Sold per Metre
  • Supplied cable thickness: 24AWG
  • Supplied with Green outer sheath
  • Manufacturer's part: Sommer Cable 300-0024

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Number of Cores 1
Colour Green
Conductor Stranding 28x0.1mm
Conductor Material Copper spiral shielding
Length 1m
Cable Diameter 5.9mm
Conductor Resistance 90Ω/km
Capacitance 85pF/m
Conductor Stranding (AWG/Strands) 38/28AWG
Conductor Area 0.008mm²

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review