Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


CamdenBoss CHDAPB01 Heavy Duty Accessory Plastic Mount Bracket Size 1

Order Code:  

30-7468

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CHDAPB01  Copy to clipboard
 Report an error

Discontinued

This heavy duty bracket allows enclosures to be mounted simply on a wall or panel.


  • Size 1
  • Wall mount bracket
  • Supplied singly
  • CamdenBoss type CHDAPB01

See Data Sheet for application list.

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Wall mount bracket
Material Plastic
Enclosure Width N/A
Enclosure Height N/A
Enclosure Length N/A
Flame Resistance N/A
IP Rating N/A
Colour Grey
External Features N/A
Internal Features N/A
Finish N/A

Reviews


Be the first to submit a review