Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


CamdenBoss CHDX8-234 X8 Series Hinged Polycarb Solid Lid 630x530x255 IP66/67

Order Code:  

30-7363

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CHDX8-234  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
2+ £261.20

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 02/05/2024

This CamdenBoss X8 series enclosure is fitted with a hinged lid that provides easy access into the enclosure without removing any screws and is ideal for safeguarding your IoT smart technology like IoT smart hubs, IIoT networking equipment, Industry 4.0 sensors, WiFi routers and IoT communications devices.

The lid can be fastened securely with a padlock or, for increased security a lock accessory, sold separately, can be added to the larger sizes.

For control panels, a dual door accessory, sold separately, can be added to the larger sizes, which allows direct access to the control panel without struggling with screws or latches.


  • Size: L x W x H: 630 x 530 x 255mm
  • Heavy duty hinged and latched enclosure with solid lid
  • Moulded in high quality Polycarbonate
  • IK07/08 impact tested
  • IP66/67 rated
  • Gasket included
  • UL rating: UL94-V0
  • PCB pillars in the base for PCB mounting
  • Brass inserts in the base
  • Colour: grey
  • CamdenBoss type CHDX8-234

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Heavy duty enclosure
Series X8
Material Polycarbonate
Enclosure Width 530mm
Enclosure Height 255mm
Enclosure Length 630mm
Flame Resistance UL94-V0
IP Rating IP66/67
Colour Grey
External Features Hinged lid
Internal Features PCB mounting

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review