Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


R-TECH 301778 ABS Multipurpose Enclosure 130 x 68 x 44mm

Order Code:  

30-1778

  Copy to clipboard
Brand: R-TECH  Copy to clipboard MPN: 301778  Copy to clipboard EAN-13: 5053556002801
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.44
5+ £2.29
10+ £2.12
25+ £1.99
50+ £1.89
125+ £1.85

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
407 in Stock, despatched same dayAdditional 320 due on 12/06/2024

A multipurpose enclosure moulded in textured, high impact black ABS which can be easily drilled or punched.


  • External dimensions: 130 x 68 x 44mm
  • Lid is retained by 4 self-tapping screws (supplied)
  • Printed circuit board slots included in base
  • Attractive matt surface finish
  • UL94-HB flame resistance rating
  • Ingress protection: IP20
Type General purpose ABS
Material ABS
Enclosure Height 44mm
Enclosure Width 68mm
IP Rating IP20
Flame Resistance UL94-HB
Colour Black
Internal Features PCB mounting
External Features High impact
Finish Textured
Enclosure Length 130mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review