Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Hylec DEDS0600 Steel Door Enclosures IP66 IK10 190 x 350 x 500mm Grey RAL7035

Hylec DEDS0600 Steel Door Enclosures IP66 IK10 190 x 350 x 500mm Grey RAL7035

Order Code:  

30-0472

  Copy to clipboard
Brand: Hylec  Copy to clipboard MPN: DEDS0600  Copy to clipboard
 Report an error

Discontinued

Planning to buy a range of enclosures for your latest project?

The Hylec DEDS0600 IP66, IK10 lockable, solid door, steel enclosure has galvanized wall-mounting brackets, a powder-coated, galvanized, grey (RAL 7035) steel housing and a galvanized back-plate guaranteed for 3 years against corrosion.
  • 190 x 350 x 500mm
  • Galvanized steel housing
  • 2mm galvanized steel back plate
  • Guaranteed for 3 years against corrosion
  • Gland plate with IP66 sealing gasket for top or base mounting
  • Powder-coated in grey RAL7035
  • Corrosion-proof stainless steel threaded studs
  • Door-to-housing earth studs pre-wired
  • Complies with IEC 60529
  • Supplied complete with galvanized wall mounting brackets
  • Hylec type DEDS0600
Type Steel Cases
Material Steel
Enclosure Length 350mm
Enclosure Width 190mm
Enclosure Height 500mm
Series DEDS
Flame Resistance N/A
IP Rating IP66
Internal Features Removable back plate
External Features Quarter-turn lock
Finish Powder-coated
Colour Grey

Reviews


Be the first to submit a review