Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


B40R Diotec Silicon Bridge Rectifier 2A 80V

Order Code:  

50-0270

  Copy to clipboard
Brand: Diotec  Copy to clipboard MPN: B40R  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.202
25+ £0.180
100+ £0.113

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 days
2,891 available to back OrderBack-order availability date - 28/04/2024

2A Radial bridge rectifier in a Ø9mm plastic case. The device has a VRRM of 80V and is suitable for a wide range of applications.


  • Dimensions Ø9 x 5mm
  • Tj –50°C to +150°C
Average Forward Current (Io) 2A
Peak Reverse Voltage 80V
Peak Forward Surge Current (Ifsm) N/A
Case N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review