Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


VISATON 2823 K 23 PC Mini Speaker For PCB 8 Ohm

Order Code:  

35-0580

  Copy to clipboard
Brand: Visaton  Copy to clipboard MPN: 2823  Copy to clipboard
 Report an error

Discontinued

A 2.3cm (0.9in) miniature speaker from Visaton for printed circuit board assembly.
  • Signal output in machines or devices
  • Temperature range: -25 to 70°C
  • Pin pitch: 10mm
  • Manufacturer's part 2823

Reviews


Be the first to submit a review