Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Phoenix Contact 2810612 Current Measuring Transducer MACX MCR-SL-CAC- 5-I

Order Code:  

51-2860

 
Brand: Phoenix Contact  MPN: 2810612  EAN-13: 4046356153775
 Report an error

Discontinued

The Phoenix Contact Current Measuring Transducer MACX MCR-SL-CAC- 5-I has been manufactured for 1A and 5A AC, and can be configured using a DIP switch with an operating mode indication through an LED.


  • Green colour
Connector Type N/A
Current Rating 5A
Number of Ways N/A
Terminal Type Screw
Voltage Rating 300V

Reviews


Be the first to submit a review