Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Philex 28047R SLx Gold 32" - 50" TV Wall Mount - Multi Positional with Dual Arm

Order Code:  

35-1026

  Copy to clipboard
Brand: Philex  Copy to clipboard MPN: 28047R  Copy to clipboard EAN-13: 5050171051894
 Report an error

Discontinued

The Philex SLx Gold 32 to 50in multi positional dual arm tv wall mount has contemporary and slim design without compromising functionality. This quick and easy to install mount extends between 148 and 516mm from the wall and can support up to 55kg. It can tilt and swivel for multiple viewing angles making it ideal for watching a raised TV.


  • Built-in spirit level
  • Lifetime guarantee
  • Dimensions 245 x 880 x 135mm
  • Weighs 10.9kg
  • Colour Black
Type Multi-positional
Size Range 32 to 50in

Reviews


Be the first to submit a review