Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Philex 28046R SLx 26" - 47" TV Wall Mount - Multi Positional with Dual Arm

Order Code:  

35-1024

  Copy to clipboard
Brand: Philex  Copy to clipboard MPN: 28046R  Copy to clipboard EAN-13: 5050171051887
 Report an error

Discontinued

The Philex SLx 26 to 47in multi-position wall tv mount with dual arm is a universal mount suitable for most TVs weighing up to 45kg. It allows unlimited positioning, it folds flat, tilts, swivels and extends up to 575mm for optimum viewing. The TV can be slid laterally on the wall mount and tilt up and down 0° to +10° to reduce glare. It even swivels 180° to give multiple viewing angles.


  • Built-in spirit level
  • Dimensions 510 x 115 x 5.3mm
  • Weighs 5.3kg
  • Colour Black
Type Multi-positional
Size Range 26 to 47in

Reviews


Be the first to submit a review