Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Philex 28044R SLx 37" - 63" TV Wall Mount - Adjustable Tilt

Order Code:  

35-1022

  Copy to clipboard
Brand: Philex  Copy to clipboard MPN: 28044R  Copy to clipboard EAN-13: 5050171051863
 Report an error

Discontinued

The Philex SLx 37 to 63in universal TV mount is suitable for most TVs weighing up to 75kg. The TV is suspended only 45mm from the wall for excellent use of space and can be slid laterally on the wall mount for perfect positioning. In order to help reduce glare the mount can be tilted 0° to +10°
  • Built-in spirit level
  • Locking system secures panel to mount
  • Dimensions 215 x 890 x 55mm
  • Weighs 2.2kg
  • Colour Black

Reviews


Be the first to submit a review