Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Philex 28042R SLx 37" - 63" TV Wall Mount - Flat to Wall (Ultra Slim)

Order Code:  

35-1020

  Copy to clipboard
Brand: Philex  Copy to clipboard MPN: 28042R  Copy to clipboard EAN-13: 5050171051849
 Report an error

Discontinued

The Philex SLx 37 to 63in ultra-slim flat to wall universal mount is suitable for most TVs and can support up to 65kg. The TV is suspended only 19mm from the wall in a picture frame style and the TV can be slid laterally on the wall mount for perfect positioning. A locking system secures panel to mount.


  • Built-in spirit level
  • Dimensions 165 x 895 x 40mm
  • Weighs 2.05kg
  • Colour Black
Type Flat to wall
Size Range 37 to 63in

Reviews


Be the first to submit a review