Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Philex 28035R SLx Gold 14" - 32" TV Wall Mount - Tilt with Swivel Arm

Order Code:  

35-1010

  Copy to clipboard
Brand: Philex  Copy to clipboard MPN: 28035R  Copy to clipboard EAN-13: 5050171051771
 Report an error

Discontinued

The Philex SLx Gold 14 to 32in TV wall mount has a contemporary and slim design without compromising functionality and can support up to 20kg. This mount offers unlimited positioning for perfect viewing, it folds flat, tilts, swivels 180°, extends 220mm from the wall using just 2 swivel points.


  • Supplied with a lifetime guarantee
  • Dimensions 195 x 245 x 85mm
  • Weighs 1.6kg
  • Colour Black
Type Tilt and swivel
Size Range 14 to 32in

Reviews


Be the first to submit a review