Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Philex 28032R SLx 17" - 37" TV Wall Mount - Adjustable Tilt & Swivel

Order Code:  

35-1004

  Copy to clipboard
Brand: Philex  Copy to clipboard MPN: 28032R  Copy to clipboard EAN-13: 5050171051740
 Report an error

Discontinued

The Philex SLx 17 to 37in tilt and swivel universal tv wall mount is suitable for most TVs weighing up to 30kg. It tilts up and down -20° to +20° to reduce glare and swivels 90° to give multiple viewing angles. Its position is easily adjustable by hand and the TV is suspended only 90mm from the wall.


  • Quick and easy to install
  • VESA mount 200 x 200mm max.
  • Dimensions 230 x 340 x 54mm
  • Weighs 1.13kg
  • Colour Black
Type Tilt and swivel
Size Range 17 to 37in

Reviews


Be the first to submit a review