Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Van Damme 278-542-080 Ecoflex Speaker Cable LSZH 4 X 2.5mm Multicore 100m

Order Code:  

02-3003

 
Brand: Van Damme  MPN: 278-542-080 
 Report an error

Discontinued

The Van Damme Ecoflex Speaker Cable LSZH 4 x 2.5mm Multicore 100m is a low smoke zero halogen insulated and jacketed cable range, with the same excellent electrical properties as the Van Damme blue and black series PVC jacketed cables.

It is specifically designed for installation in public buildings and other areas where LSZH materials are specified such as new-build housing and marine installations. Van Damme now use a higher purity oxygen free copper for the conductors - Ultra Pure Oxygen Free Copper. The use of this material further improves the ‘solderability’ and conductivity of the conductor resulting in faithful and transparent signal reproduction in use. To be fully compliant with European legislation both the insulation and overall jacket materials are manufactured using SHF-1, a special Low Smoke Zero Halogen (LSZH) polymer.

Overall, a high-quality and reliable cable that never fails to deliver, while its superb durability and impressive safety standards make it a market leader.


  • Speaker installations in public buildings
  • Marine installations
  • Fully tested and compliant with the following IEC standards
  • Ultra pure oxygen free copper for outstanding sonic integrity
  • 12.5mm overall diameter
  • 160 Kg/km
  • 4.60 Ohm/Km conductor resistance

    Reviews


    Be the first to submit a review