Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Van Damme 278-525-080 Ecoflex Speaker Cable LSZH 2 x 2.5mm Twin-Axial 100m

Order Code:  

02-3002

 
Brand: Van Damme  MPN: 278-525-080 
 Report an error
Qty Unit Price (Ex VAT)
1+ £380.99

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Supplier temporarily closed, lead times unpredictableContact us for lead times
Available to back OrderPlease contact us for lead time

The Van Damme Ecoflex Speaker Cable LSZH 2 x 2.5mm Multicore 100m is a low smoke zero halogen insulated and jacketed cable range, with the same excellent electrical properties as the Van Damme blue and black series PVC jacketed cables.

It is specifically designed for installation in public buildings and other areas where LSZH materials are specified such as new-build housing and marine installations.


  • Fully tested and compliant with the following IEC standards
  • Ultra pure oxygen free copper for outstanding sonic integrity
  • 7.8mm overall diameter
  • 7.30Ω/Km conductor resistance
Colour Grey
Conductor Size 14AWG
Length 100m

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review