Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Van Damme 278-401-000 100m 1 Pair Digilog Lszh purple

Order Code:  

02-0018

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 278-401-000  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £83.69

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Supplier temporarily closed, lead times unpredictableContact us for lead times
8 in Stock, despatched same dayAdditional quantity lead time 4 months

LSZH jacketed and insulated cable that carries analogue and / or AES digital audio. It has inherent low capacitance and is ideal for installations in public buildings and other sites requiring LSZH materials. It is suitable for analogue or digital audio transmissions as well as data applications such as RS422, DMX and midi transmissions. The cable is made from IEC approved LSZH polymer for installations requiring validation.


  • Analogue / digital audio cable
  • 2 cores
  • 7x 24AWG wire size
  • 7 / 0.2mm conductor stranding
  • 3.9mm cable diameter
  • 144Ω/km conductor resistance
  • 100pF/m (core/screen), 55pF/m (core/core) capacitance
  • Bare ultra pure oxygen-free copper conductor material
  • Purple colour
  • LSZH thermoplastic jacket material
  • IEC, CE standards
  • Foam skin polyolefin insulation material
  • Aluminium / Polyester foil screen material
  • Supplied on reels of 100m
Number of Cores 1 pair
Colour Purple
Conductor Stranding 7/0.20mm
Conductor Material Bare ultra pure oxygen free copper
Length 100m
Cable Diameter 3.9mm
Conductor Resistance 144Ω/km
Capacitance 100pF/m
Conductor Stranding (AWG/Strands) 24/7AWG
Conductor Area 0.22mm²

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review