Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Van Damme 278-305-020 Red Series Ecoflex Lszh Video Multicore 5Way 10m

Van Damme 278-305-020 Red Series Ecoflex Lszh Video Multicore 5Way 10m

Order Code:  

02-3051

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 278-305-020  Copy to clipboard
 Report an error

Discontinued


Impedance 75Ω
Colour Red
Length 10m
Sold by Metre No

Reviews


Be the first to submit a review