Van Damme AVI Series LSZH (Low Smoke Zero Halogen) is a composite multicore cable capable of transmitting RGBHV and composite video combined with 4 AES/EBU digital/analogue pairs and 3 tracers for extended distance TX/RX RS232 data.
Multiple signal Audio Visual tie lines Installation in public buildings, schools and colleges, government premises and marine vessels Supplied in lengths of 100m
Cable Dielectric
56.5pF/m
Cable Shielding
N/A
Capacitance
56.5pF/m
Conductor Material
Bare ultra pure oxygen free copper
Impedance
75 Ohms ± 2
Jacket Material
SHF-1 LSZH thermoplastic polymer
Length
100m
Type
AVI series
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.