Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Van Damme 268-525-060 2x2.5mm Blue Studio Grade Speaker Cable (100m)

Order Code:  

02-0026

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-525-060  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £324.23

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

This 2 x 2.5mm² blue studio grade speaker cable is from the Van Damme blue series which has long been established as the analogue pre-jacketed cable for the professional user.


  • Higher purity oxygen free copper for the conductors - Ultra pure oxygen free copper
  • Excellent solderability and conductivity of the conductor resulting in faithful and transparent signal reproduction
  • Polypropylene (PP) is used for the conductor insulation
  • Higher temperature rating than most polyethylene insulation giving excellent resistance to shrink back during soldering
  • Analogue balanced audio multicores and multipin looms
  • Fixed installations in areas not requiring low smoke zero halogen materials.
  • Stagebox systems where the system is not subject to frequent rigging and de-rigging - for example within schools, colleges and Houses of Worship
  • Recording and post production studio environments
  • GPO and bantam patchbays requiring individual screens
  • CE approved
  • Supplied on reels of 100m
Length 100m
Conductor Size 14AWG
Colour Blue

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review