Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Van Damme 268-515-018 Black Series Tour Grade 18 x 1.5mm Multicore Cable 50m

Van Damme 268-515-018 Black Series Tour Grade 18 x 1.5mm Multicore Cable 50m

Order Code:  

02-3143

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-515-018  Copy to clipboard
 Report an error

Discontinued

The Van Damme Black Series Tour Grade Twin-Axial Cable is one of the many high quality cables from the Van Damme range, offering a comprehensive conductor size and core count to accommodate almost all potential speaker signals.


  • 18x 1.5mm twin axial
  • Tough and flexible
  • Matt black jacket for on stage use
  • Supplied on reels of 50m
Number of Cores 18
Colour Black
Conductor Stranding 30/0.25mm
Conductor Material Bare ultra pure oxygen free copper
Length 50m
Cable Diameter 14.5mm
Conductor Resistance 12.3Ω/km
Capacitance N/A
Conductor Stranding (AWG/Strands) 30/127AWG
Conductor Area 0.05mm²

Reviews


Be the first to submit a review