Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Van Damme 268-502-000 Loudspeaker 2 x 2.5mm Hi-fi 25m

Van Damme 268-502-000 Loudspeaker 2 x 2.5mm Hi-fi 25m

Order Code:  

02-3177

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-502-000  Copy to clipboard
 Report an error

Discontinued

This cable comprises a shotgun style twin interconnect cable. This cable can be found in many professional world class recording and mastering studios.


  • Supplied as audio interconnect cable
  • Supplied as 2x 2.5mm
  • High end domestic hi-fi cables
  • Speaker cables have ultra fine 0.10mm conductors
  • 7- way plait construction to minimise the skin effect
  • Supplied in lengths of 25m

Reviews


Be the first to submit a review