Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Van Damme 268-431-050 Super Green Series 1 Pair AES/EBU Cable 100m

Order Code:  

02-3188

 
Brand: Van Damme  MPN: 268-431-050 
 Report an error

Discontinued

Van Damme super green enhanced AES/EBU cable is a foil screen overall braid multicore and a PVC jacketed one pair cable optimised for the long distance transmission of 96KHz digital audio signals.


  • Supplied as 1-pair AES/EBU cable 100m
  • Long distance transmission of AES/EBU digital audio signals
  • Overall braid for outstanding mechanical durability combined with good flexibility
  • 22AWG conductors for low capacitance and excellent attenuation figures
  • Electrically engineered for long distance
  • Ultra pure oxygen free copper for outstanding sonic integrity
Cable Diameter 4.8mm
Capacitance N/A
Colour Green
Conductor Area 0.34mm²
Conductor Material Bare ultra pure oxygen free copper
Conductor Resistance 58.8Ω/km
Conductor Stranding 7/0.25mm
Conductor Stranding (AWG/Strands) 22/7AWG
Length 100m
Number of Cores 1 pair

Reviews


Be the first to submit a review