Van Damme green series digi grade cables have been specifically designed for the accurate transmission of digital audio signals.
- Supplied as 4-pair
- Multicore types have 26AWG conductors
- Ultra pure oxygen free copper for outstanding sonic integrity
- Supplied on reels of 25m
Number of Cores |
4 pair |
Colour |
Green |
Conductor Stranding |
7/0.20mm |
Conductor Material |
Bare ultra pure oxygen free copper |
Length |
25m |
Cable Diameter |
9.2mm |
Conductor Resistance |
93Ω/km |
Capacitance |
50pF/m |
Conductor Stranding (AWG/Strands) |
24/7AWG |
Conductor Area |
0.22mm² |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.