Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Van Damme 268-408-000 Plasma Grade Mini Coaxial Black 100m

Order Code:  

02-3204

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-408-000  Copy to clipboard
 Report an error

Discontinued

Van Damme miniature 75Ω plasma grade video coaxial cable has been designed to provide the best possible performance from a low overall diameter stranded video cable.


  • Supplied in black
  • Analogue video transmission up to 30m
  • Internal rack and patch panel wiring
  • Multipin connector breakouts
  • Uses RG179 type crimp connectors
  • Colour coding suitable for RGBHV, RGBS, YUV and other video formats
  • Ultra pure oxygen free copper for outstanding sonic integrity
  • Supplied on reels of 100m

Reviews


Be the first to submit a review