Buy Van Damme AVI Series audio video composite multicore - a composite audio video multicore cable with the option of either Van Damme standard or miniature video coaxial coupled with the 1 pair audio cable from Van Damme blue series.
Supplied as standard 2-video 2-audio cable Transmission of analogue audio and video signals in one jacket Matt black ultra flexible jacket for dynamic use Supplied on reels of 25m
Attenuation
10 MHz 4.21 dB/100m
Cable Dielectric
Polyethylene
Cable Shielding
13 Ohm
Conductor Material
Bare ultra pure oxygen free copper
Impedance
75 Ohm
Jacket Material
Flexible PVC
Length
25m
Type
Standard video coaxial
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.