Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Van Damme 268-300-020 Transmission Grade 11mm Solid Conductor Triax Cable 25m

Van Damme 268-300-020 Transmission Grade 11mm Solid Conductor Triax Cable 25m

Order Code:  

02-3312

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-300-020  Copy to clipboard
 Report an error

Discontinued

The Van Damme Transmission Grade 11mm Solid Conductor camera cable has a polyurethane (PUR) centre for long transmission lengths and hostile environments typically found in outside broadcast situations.

Precision manufactured to ensure compatibility with industry standard triax connectors, this high-quality cable has a red outer jacket in accordance with the UK convention and has been fully tested and compliant with IEC standards.

This PUR solid centre cable is reliable andnever fails to deliver, while its superb durability and impressive safety standards make it a market leader.


  • Tough and duriable - ideal for outside broadcast use
  • Polyurethane (PUR) centre
  • Silver coated pure oxygen free copper wire
  • Can be used with triax connector to BNC adaptors for long runs of serial digital video
  • 10.85mm overall diameter
  • 0.9mm jacket thickness
  • Supplied in lengths of 25m

Reviews


Be the first to submit a review