Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Van Damme 268-204-060 Blue Series Studio Grade Multicore 4 Pair Cable 50m

Van Damme 268-204-060 Blue Series Studio Grade Multicore 4 Pair Cable 50m

Order Code:  

02-3326

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-204-060  Copy to clipboard
 Report an error

Discontinued

This analogue pre-jacketed cable is the cable of choice for the professional user. It is extremely flexible, sonically transparent and intelligently designed with both numbered and colour coded pairs.

It has been extensively utilised in studios around the world from the BBC to Abbey Road.


  • Supplied as 4-pairs
  • Multi-pin breakout cables
  • Static stage box systems for example in schools, colleges and houses of worship
  • Recording and post production equipment interconnects
  • Supplied in lengths of 50m
Number of Cores 4 pair
Colour Blue
Conductor Stranding 28/0.10mm
Conductor Material Bare ultra pure oxygen free copper
Length 50m
Cable Diameter 9.6mm
Conductor Resistance 90Ω/km
Capacitance 100pF/m
Conductor Stranding (AWG/Strands) 24/28AWG
Conductor Area 0.22mm²

Reviews


Be the first to submit a review