This multi-core audio cable, also known as the Van Damme Black series, has been specifically designed to survive the rigours of the live touring market and other high stress demanding environments.
Supplied in 24-pair configuration Overall braid for outstanding mechanical durability Good flexibility Supplied in lengths of 100m
Number of Cores
24 pair
Colour
Black
Conductor Stranding
28/0.10mm
Conductor Material
Bare ultra pure oxygen free copper
Length
100m
Cable Diameter
17.2mm
Conductor Resistance
90Ω/km
Capacitance
81pF/m
Conductor Stranding (AWG/Strands)
24/28AWG
Conductor Area
0.22mm²
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.