Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Van Damme 268-052-010 Tour Grade Classic XKE Starquad Nut Brown 50m

Van Damme 268-052-010 Tour Grade Classic XKE Starquad Nut Brown 50m

Order Code:  

02-3408

 
Brand: Van Damme  MPN: 268-052-010 
 Report an error

Discontinued

Van Damme tour grade classic XKE starquad is specified for individual microphone level analogue audio signals in areas of high electronic interference. Ideal for outside broadcast microphones and any microphone used in areas that may be subject to EMI and RFI - for example in close proximity to lighting dimmer circuits and major power feeds.


  • Supplied in nut brown
  • Ideal particularly for outside broadcasts and the film industry
  • Also suitable for line level analogue balanced audio
  • Supplied on reels of 50m
Cable Diameter 6mm
Capacitance 50pF/m
Colour Brown
Conductor Area 0.52mm²
Conductor Material Bare silver plated ultra pure oxygen free copper
Conductor Resistance 93Ω/km
Conductor Stranding 7/ 0.08mm
Conductor Stranding (AWG/Strands) 20/7AWG
Length 50m
Number of Cores 1 pair

Reviews


Be the first to submit a review