Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Van Damme 268-026-000 Tour Grade Classic XKE Starquad Jet Black Cable 300m

Van Damme 268-026-000 Tour Grade Classic XKE Starquad Jet Black Cable 300m

Order Code:  

02-3380

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-026-000  Copy to clipboard
 Report an error

Discontinued

Van Damme tour grade classic XKE starquad is specified for individual microphone level analogue audio signals in areas of high electronic interference. Ideal for outside broadcast microphones and any microphone used in areas that may be subject to EMI and RFI - for example in close proximity to lighting dimmer circuits and major power feeds.


  • Supplied in jet black
  • Ideal particularly for outside broadcasts and the film industry
  • Also suitable for line level analogue balanced audio
  • Supplied on reels of 300m
Number of Cores 1 pair
Colour Black
Conductor Stranding 7/0.08mm
Conductor Material Bare silver plated ultra pure oxygen free copper
Length 300m
Cable Diameter 6mm
Conductor Resistance 93Ω/km
Capacitance 50pF/m
Conductor Stranding (AWG/Strands) 6AWG
Conductor Area 0.52mm²

Reviews


Be the first to submit a review