Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Van Damme 268-023-050 Tour Grade Classic XKE Mint Green 10m

Van Damme 268-023-050 Tour Grade Classic XKE Mint Green 10m

Order Code:  

02-3473

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-023-050  Copy to clipboard
 Report an error

Discontinued

Van Damme tour grade classic XKE microphone cable combines flexibility, durability, noiseless operation and excellent handling characteristics. Van Damme microphone cables can be found in film and recording studios, high street music shops, professional touring applications and the education sector.


  • Supplied in mint green
  • Ideal for on stage use
  • Unsurpassed sound quality
  • Supplied on reels of 10m
Number of Cores 1 pair
Colour Green
Conductor Stranding 7/0.10mm
Conductor Material Bare silver plated ultra pure oxygen free copper
Length 10m
Cable Diameter 6.35mm
Conductor Resistance 85Ω/km
Capacitance 56pF/m
Conductor Stranding (AWG/Strands) 38/7AWG
Conductor Area 0.008mm²

Reviews


Be the first to submit a review