Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Adastra 952.016UK Megaphone, With Siren, 25W Max

Order Code:  

35-4642

 
Brand: Adastra  MPN: 952.016UK  EAN-13: 5015972053485
 Report an error
Qty Unit Price (Ex VAT)
1+ £40.65

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in Stock, despatched same dayContact us for additional stock

A powerful and durable megaphone that is suitable for all outdoor occasions. Its built-in powerful 25W amplifier and high quality anti feedback microphone can project a clear sound up to a distance of 1km depending upon conditions. The microphone also features a handy push to talk switch and rotary volume control and is made from strong ABS with a rubber edge protector. Having a built-in siren means that this versatile loudhailer can be used either as a voice amplifier or s a powerful signalling device.

Included is a comfortable strong shoulder strap, 5m power lead, cigarette lighter plug to DC plug for external 12V DC operation.


  • Batteries: 8x C
  • Diameter: 230mm
  • Length: 335mm
  • Output power: 25W
  • Range: 700 to 1000m
  • Weight: 1.65kg
Batteries 8x C batteries
Diameter 230mm
Length 335mm
Output Power 25W
Range 700 to 1000m
Weight 1.65kg

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


*Question functionality currently disabled


18 June 2013 Question by: Rapid Customer | Product code: 35-4642
Q. Are rechargeable batteries suitable for use in this Megaphone?
A. Hi Ian, thanks for your question. Yes, you can use rechargeable batteries in this megaphone; however, it will not charge them itself, as you are probably aware.

Reviews


Be the first to submit a review