Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect CN-DCA-001 2.5mm to 2.1mm DC Power Plug Adaptor

Order Code:  

85-2917

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: CN-DCA-001  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.40
10+ £1.14
100+ £0.912

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
12 in Stock, despatched same dayAdditional quantity lead time 7 weeks

A DC power plug adaptor with a 2.5mm socket and a 2.1mm plug.


  • DC power plug adaptor
  • 2.5mm socket
  • 2.1mm plug
  • Nickel plated contacts
Output Voltage (DC) N/A
Output Current N/A
Power Rating N/A
AC Input Plug Nationality N/A
Output Connector 2.1mm plug type B
Supply Voltage Range N/A
Dimensions (L x Ø) 39.5 x 11.8mm
Polarity Centre positive

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review