This silicone based product from Servisol is ideal for use on heat sinks, transistors and other semiconductors.
Maintains a positive heatsink seal Excellent thermal conductivity Non flammable High thermal stability Working temperature range –50°C to +200°C Supplied in 25g tube
Colour
White
Base material
Silicone
Temperature Range
-50 to +200°C
Thermal Conductivity
0.77W/m-K
Dielectric Strength
10.92kV/mm
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
Write a Review
Reviewed by: Alec Wright - 08 February 2010
Despite it being the cheapest thermal paste rapid sell, I havent had any problems with it, despite using it for 7805 voltage regulators dissipating a couple of watts to AMD quad core phenom processors, dissipating tens of watts. The only slight issue is that the tube has quite a wide opening, about the size of a toothpaste tube, so its very easy to over-apply it and end up with a mess.