Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hameg 25-2550-0000 HMF2550 Arbitrary Function Generator 10µHz - 50MHz

Order Code:  

63-9004

  Copy to clipboard
Brand: HAMEG  Copy to clipboard MPN: 25-2550-0000  Copy to clipboard
 Report an error

Discontinued

This latest generation function generator can produce a variety of complex waveforms, sine, square, pulse, triangle, ramp, arbitrary and includes standard curves (white noise, cardiac, etc.). The arbitrary generator samples at 250MS/s with 256kPts in 14-bit. Waveforms can be triggered via burst, sweep, gating or external triggers and rise time is less than 8ns. All parameters are set on the easy-to-use front panel keys in conjunction with the 3.5in TFT QVGA screen with interactive softkeys.
  • 4MB Internal memory
  • THD 0.04%
  • Wide frequency range pulse mode
  • Comprehensive modulation modes
  • 10MHz Timebase
  • Front USB connector for save and recall of waveform settings
  • USB/RS-232 dual interface
  • Includes operating manual and software
Amplitude 20V
Maximum Frequency 25MHz
Number of Channels 1
Number of waveforms 7

Reviews


Be the first to submit a review