Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Speaka 25/100 100/120 woofer 8 Ohm

Order Code:  

55-3602

  Copy to clipboard
Brand: Speaka  Copy to clipboard MPN: 25/100  Copy to clipboard EAN-13: 4016138066746
 Report an error

Discontinued

The SpeaKa series is characterized by high product quality and a very high price-performance ratio. It features a strong steel chassis. Aluminium voice coil formers ensure high thermal stability and therefore high load capacity.
  • Load capacity RMS/max. 100/120W
  • Frequency range 35 - 2000Hz
  • Installation Ø 146mm

Questions


*Question functionality currently disabled


10 December 2015 Question by: Rapid Customer | Product code: 55-3602
Q. Please i need to know the frequency response for this speaker. can you post it???
A. Hi Emmanuel, thank you for your question. The manufacturer only states the following information: frequency range 35-2000Hz and Resonance frequency 66.4Hz: please see the data sheet.

Reviews


Be the first to submit a review