This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

Neatafan 250mm Dia 3kW TC3 Thyristor Controlled Electric Air Duct Heater

Order Code:  

37-0005

Brand: Neatafan MPN: 250mm 3kW TC3
  • Free shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £327.41

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
Available to back OrderStandard factory lead time 4 weeks

An electric air heater from Neatafan designed to act as a pre or reheater in small branch ducts from a main air handling unit (AHU), or on systems where the supply fan is controlled from elsewhere. There is no fan run-on timer, so the heater relies on a volt-free or 230V start signal and stays off until airflow is detected by the combined DTFS airflow and temperature sensor.

The heater can also be used in conjunction with the RC1 Remote Controller (37-0006) featuring an on-off switch and temperature adjustment, which can be flush or surface mounted.


  • Temperature set-point control and indicator lamps to show status
  • Simple installation into standard spiral ductwork systems
  • Maintains a constant supply air temperature
  • Temperature set-point is adjustable from 0-40°C
  • Heat output: 3kW
  • Diameter of conduit: 250mm
  • Manufacturer's part 250mm 3kW TC3

Tested to the latest EU domestic and industrial standards.

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions




15 November 2018 Question by: Andrew Clark | Product code: 37-0005
Q. We potentially need two of these heaters providing heat to one space, can you control two heaters from one remote controller?
A. Hi Andrew, thank you for your question. Only 1 heater can be controlled from the remote controller (37-0006).

Reviews


Be the first to submit a review