25+25 R/a Double Row Socket

25+25 R/a Double Row Socket

MPN
2044-2*25G00RA
Brand
Oupiin
Order Code
22-5162

Discontinued


PCB Socket, 50 Ways, Socket Gender, 2A Current Rating, Right Angle Orientation, Double Row, 2.54mm Pitch, Solder Termination, Phosphor Bronze Contact Material, Gold Contact Plating, Glass filled PBT Housing Material, 1000Vac Dielectric Withstanding Voltage, 20mR Contact Resistance, Mates with 0.64mm Square Pin, High Profile 8.5mm, Turning Fork Contacts offer Low Cost for Competitive Market, Oupiin 2044 Series, Mates with 2011, 2012, 2015 Pin Headers

Trustpilot