Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Keithley 2231A-30-3 Triple Output Variable Bench DC Power Supply

Order Code:  

63-0703

 
Brand: Keithley  MPN: 2231A-30-3 
 Report an error
Qty Unit Price (Ex VAT)
1+ £816.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
5 in Stock, despatched same dayAdditional quantity lead time 7 weeks

The Keithley 2231A-30-3 is a Triple Channel DC Power Supply that can output a total of 195W of power, providing the power levels needed to energise a wide range of circuits and devices for bench top work.

Two channels can supply up to 30V at 3A each; the third channel can provide up to 5V at 3A. The 2231A-30-3 does not compromise on performance or convenience features, offering the versatility and ease of use you need.

Kickstart Software Limited Time Offer


  • 100nA to 6A with high accuracy
  • Get three isolated, independent, and adjustable outputs in one instrument
  • Output a total of 195W of power with two 30V at 3A outputs and one 5V at 3A output
  • Set voltage outputs with 0.06% basic accuracy and current outputs with 0.2% basic accuracy
  • Output DC power with less than 5mVp-p noise
  • Display voltage and current measurements continuously from all three outputs
  • Double output levels by connecting the two 30V channels in series or parallel
  • Store frequently used configurations in any of 30 setup memory locations
  • Turn off any output after a predetermined test time with each channel's output timer
  • Control the supply from a PC with an optional USB adaptor
  • Manufacturer's part: Keithley 2231A-30-3

Note: Not recommended for use as a battery charger.

Number of Outputs 3
Output Voltage Min. 0V
Output Voltage Max. 5V
Output Current Min. 0A
Output Current Max. 3A
Power Rating 195W
Supply Voltage Range 110/230V
Temperature Range 0 to +40°C

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review