Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


VISATON 2220 FRWS 5 SC Shielded Mini Speaker 8 Ohm

Order Code:  

35-0581

  Copy to clipboard
Brand: Visaton  Copy to clipboard MPN: 2220  Copy to clipboard
 Report an error

Discontinued

A magnetically shielded 5cm (2in) full-range driver from Visaton, featuring a highly compact construction due to the lightweight alnico magnet. Includes a balanced frequency response from 350Hz and good omnidirectional sound distribution, making it suitable for music and voice reproduction in multimedia applications such as TVs, PCs etc.
  • Colour: black
  • Moisturised cone
  • Metal basket
  • Magnetically shielded
  • Temperature range: -25 to 70°C
  • Manufacturer's part 2220

Reviews


Be the first to submit a review