Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Visaton 2209 FRWS 5 - 4 Ohm Square Mini Speaker 5cm

Order Code:  

35-2903

  Copy to clipboard
Brand: Visaton  Copy to clipboard MPN: 2209  Copy to clipboard EAN-13: 4007540022093
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.70
10+ £9.37
25+ £9.17

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2,152 in Stock, despatched same dayAdditional quantity lead time 4 weeks

This black full range speaker from Visaton is fitted with a square basket, soft surround and special light weight cone.


  • Balanced frequency response above 250Hz
  • Brilliant highs and good omnidirectional sound distribution
  • Suitable as midrange driver in column speaker systems
  • Ideal for Hi-Fi applications as well as for 100V sound reinforcement systems
  • Suitable for model construction and as control speaker for electronic devices
Type Mini
Nominal Size 50mm
Power 10W
Impedance
IP Rating N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review