Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 215.05 HK 58 Back Warmer 100W Beige

Order Code:  

58-3386

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 215.05  Copy to clipboard EAN-13: 4211125215057
  • Country of Origin:
 Report an error

Discontinued

This 100W back warmer from Beurer is a fluffy, soft heating pad made of cozy micro fibre with a special neck-level heating. Designed to release tension and ensure well-being, while equipped with numerous features, including 6 temperature levels and an innovative LED button switch,
  • Rapid heating
  • Anatomically form for back and neck
  • Breathable, smooth and comfortable to the skin
  • Removable cozy micro fibre cover - machine washable up to 30°C
  • BSS (Beurer Safety System)
  • Electronic temperature control
  • Off after about 90 minutes
  • Weight: 580g
  • 620 x 420mm (L x W)
  • Manufacturer's part 215.05

Delivery includes: heating pad, switch and reference instructions.

Reviews


Be the first to submit a review