Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Visaton FRS 10 WP - 8 Ohm White Saltwater Resistant Speaker 10cm

Order Code:  

35-0571

  Copy to clipboard
Brand: Visaton  Copy to clipboard MPN: FRS 10 WP - 8 Ohm White  Copy to clipboard EAN-13: 4007540021034
 Report an error

Discontinued

A salt water resistant 10cm (4in) full-range driver from Visaton with glass fibre cone, plastic basket and grille. Offering a balanced frequency response from 90Hz, high efficiency and good high-midrange reproduction, while IP protected on front side when built into a sealed enclosure, making it suitable for outdoor sound reinforcement systems, swimming pools, saunas, boats, ships and open vehicles. Also suitable for model boat applications.


  • Colour: white
  • Outdoor sound reinforcement systems
  • Speaker systems for saunas
  • Weatherproof network column speakers
  • Boats, ships and open vehicles
  • Suitable for outdoor applications, seawater proof
  • Functional at low temperatures according to EN 60068-2-1 (-40°C; 96h)
  • Plastic: PC (UL 94: V-0)
  • Temperature resistance 120°C
  • Ball-resistant
  • Manufacturer's part 2103
Type Waterproof
Nominal Size 100mm
Power 25W
Impedance
IP Rating IP65

Reviews


Be the first to submit a review