Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM LT1260SC 20W-60W Lighting Transformer

Order Code:  

88-3667

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: LT1260SC  Copy to clipboard
 Report an error

Discontinued

A 60W dimmable electronic lighting transformer pre-wired with a 20cm input lead and a 20cm output lead.


  • Fully dimmable with resistive and inductive dimmers
  • Allows connection of up to 6x 10W or 3x 20W under cabinet lights
  • 1.5kW surge protection - EN61547-A1
  • Safety compliance - EN61347
  • EMC compliance - EN55015, EN61000, EN61547+A1
Primary Voltage 240V
Secondary Voltage 11.4V
Power 60W

Reviews


Be the first to submit a review