Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Trust 20202 GXT 638 Digital Gaming Speaker 2.1 UK

Order Code:  

19-1178

  Copy to clipboard
Brand: Trust  Copy to clipboard MPN: 20202  Copy to clipboard EAN-13: 8713439202021
 Report an error

Discontinued

The Trust GXT 638, 2.1 speaker set has an optical input for high quality digital sound and deep bass.


  • Digital input for: PlayStation 3/4 & Xbox 360/One consoles
  • Analogue input for: PC, laptop, TV, smartphone & tablet
  • Switch easily between optical and analogue input
  • Wireless remote to control volume, bass & input selection
  • Smart power management: Goes to standby when not in use
  • Trust type 20202
Total RMS Power 160W
No. of speakers 2
Frequency Range N/A
Headphone socket N/A
Connection N/A
Transfer Type Wired
Max. Range N/A

Questions


*Question functionality currently disabled


10 April 2019 Question by: Rapid Customer | Product code: 19-1178
Q. Can these speakers be linked by Blue tooth to a PC?
A. Hi Leslie, thank you for your question. This works with a wired connection or an optical fibre. This does not have Bluetooth unfortunately.


10 April 2019 Question by: Rapid Customer | Product code: 19-1178
Q. Does the claimed 160 watts output, refer to total output, or RMS per channel?
A. Hi Leslie, thank you for your question. We do not appear to quote any output? Please see Trust's key features: Powerful 2.1 speaker set with 120W peak power (60W RMS); Digital (optical S/PDIF) input for consoles; Analogue input for PC, laptop, TV, smartphone and tablet; Easy switching between digital and analogue input; Wireless remote to control volume, bass and input source; Wooden subwoofer for rich and powerful sound; Smart power management: goes to stand-by when not in use.

Reviews


Be the first to submit a review